
The 1.5KE47CA-T is a bidirectional transient voltage suppressor diode with a clamping voltage of 64.8V and a maximum operating temperature of 150°C. It is lead free and RoHS compliant. The diode is packaged in a plastic package-2 and is available in quantities of 48000 per reel. It has a peak pulse power rating of 1.5kW and a maximum surge current of 1mA.
Sign in to ask questions about the Rectron 1.5KE47CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1.5KE47CA-T technical specifications.
| Clamping Voltage | 64.8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE47CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.