The Rectron 1.5KE56A-T transient voltage suppressor diode features a clamping voltage of 77V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 48000 units per reel. The device is unidirectional and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 77V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |