Trans Voltage Suppressor Diode
Rectron 1.5KE6.8A-B technical specifications.
| Clamping Voltage | 10.5V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 48000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1.5KE |
| DC Rated Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron 1.5KE6.8A-B to view detailed technical specifications.
No datasheet is available for this part.