The 1.5KE6.8A-T is a unidirectional transient voltage suppressor with a clamping voltage of 10.5V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a plastic package. The device is RoHS compliant and lead free, with a packaging quantity of 48000 units per reel.
Rectron 1.5KE6.8A-T technical specifications.
| Clamping Voltage | 10.5V |
| Diameter | 5.21mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE6.8A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.