
The 1A3G-T is a general purpose rectifier from Rectron with a maximum reverse voltage of 200V and a maximum surge current of 25A. It operates over a temperature range of -65°C to 175°C and is packaged in a plastic 2-pin package. The device is RoHS compliant and available in quantities of 5000 per reel.
Sign in to ask questions about the Rectron 1A3G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1A3G-T technical specifications.
| Package/Case | R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1A3G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.