
The Rectron 1A4-T is a 400V general purpose rectifier with a maximum reverse current of 5uA and a maximum surge current of 25A. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 5000 units per reel. This RoHS compliant device is suitable for a variety of applications.
Sign in to ask questions about the Rectron 1A4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1A4-T technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1A4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.