
General purpose rectifier diode with a 1A current rating and 100V reverse voltage. Features a 15pF capacitance and a maximum reverse current of 5uA. Operates within a temperature range of -55°C to 150°C, with a 30A surge current capability. Packaged in a DO-41 plastic case, this lead-free and RoHS compliant component is supplied on tape and reel.
Rectron 1N4002-T technical specifications.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4002-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
