
The 1N4002G-B is a general purpose rectifier diode from Rectron, featuring a DO-41 package and a maximum operating temperature of 150°C. It can handle a maximum reverse current of 5uA and a maximum surge current of 30A. The diode is RoHS compliant and suitable for use in a variety of applications. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4002G-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4002G-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
