
The 1N4003-B general purpose rectifier diode from Rectron features a maximum operating temperature range of -55°C to 150°C and a maximum reverse current of 5uA. It is packaged in a DO-41 package and is available in quantities of 1000 per reel. The diode is RoHS compliant and can withstand a maximum surge current of 30A. The 1N4003-B is a general purpose rectifier suitable for a variety of applications.
Rectron 1N4003-B technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4003-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
