
The Rectron 1N4003G-T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a reverse voltage rating of 200V and a maximum surge current of 30A. The diode is packaged in a DO-41 package and is lead free exempt. It is RoHS compliant and has a maximum reverse current of 5uA.
Sign in to ask questions about the Rectron 1N4003G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4003G-T technical specifications.
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4003G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
