
General purpose rectifier diode featuring a 1A current rating and 600V reverse voltage. This silicon diode operates within a temperature range of -55°C to 150°C, with a maximum reverse current of 5µA and a surge current capability of 30A. Packaged in a DO-41 plastic case, it is supplied on tape and reel, is lead-free, and RoHS compliant.
Sign in to ask questions about the Rectron 1N4005-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4005-T technical specifications.
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4005-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
