The Rectron 1N4006G-B is a general purpose rectifier with a maximum reverse voltage of 800V and a maximum reverse current of 5uA. It operates over a temperature range of -55°C to 150°C and is available in a DO-41 package. The device is RoHS compliant and packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4006G-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4006G-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
