
Small signal switching rectifier diode, 75V reverse voltage, 0.3A forward current, 4ns switching time. Features a 2-pin SOD-523 package, supplied on tape and reel with 3000 units per package. Operates from -65°C to 150°C, with a maximum reverse leakage current of 1uA and a maximum surge current of 2A. Lead-free, RoHS, and REACH SVHC compliant.
Sign in to ask questions about the Rectron 1N4148WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4148WT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4148WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
