
The 1N4733A-B Zener diode from Rectron features a DO-41 package and operates within a temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 10uA and a power dissipation of 1W. The diode is RoHS compliant and available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4733A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4733A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
