
The Rectron 1N4735A-B is a Zener diode with a maximum operating temperature range of -65°C to 200°C. It features a Zener voltage of 6.2V and a maximum reverse leakage current of 10uA. The diode is packaged in a DO-41 case and is RoHS compliant. It has a maximum power dissipation of 1W and a Zener current of 200mA.
Sign in to ask questions about the Rectron 1N4735A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4735A-B technical specifications.
| Package/Case | DO-41 |
| Impedance | 2R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4735A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
