
This unidirectional silicon zener diode provides a nominal 12 V zener voltage with 5% tolerance and a 1 W power rating. It is supplied in a DO-41G through-hole package and is specified for 21 mA zener current with 9 ohms maximum zener impedance at Iz. The device is rated for 5 uA reverse current at 9.1 V and 1.0 V maximum forward voltage at 100 mA. The datasheet specifies junction and storage temperature limits from -65 C to 175 C.
Sign in to ask questions about the Rectron 1N4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4742A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron 1N4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.