
The 1N4744A-B is a Zener diode with a Zener voltage of 15V and a Zener current of 200mA. It has a power dissipation of 1W and is packaged in a DO-41 case. The diode operates over a temperature range of -65°C to 200°C and has a reverse leakage current of 5uA. The Rectron 1N4744A-B is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Rectron 1N4744A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4744A-B technical specifications.
| Package/Case | DO-41 |
| Impedance | 14R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4744A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
