
The 1N4744A-T is a Zener diode with a DC rated voltage of 15V and a maximum reverse leakage current of 5uA. It has a maximum operating temperature range of -65°C to 200°C and a power dissipation of 1W. The diode is packaged in a DO-41 case and is lead free. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Rectron 1N4744A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4744A-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 14R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 1.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Zener Current | 200mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4744A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
