
This part is a silicon unidirectional Zener diode in a DO-41G through-hole package. It provides a nominal Zener voltage of 27 V at 9.5 mA with 5% voltage tolerance and a 1 W power rating. The datasheet lists 35 ohms maximum Zener impedance at Iz and 1000 ohms maximum at Izk, with Izk specified as 0.25 mA. Reverse current is specified as 5 uA at 20.6 V, and forward voltage is 1.0 V at 100 mA. Operating and storage junction temperatures span from -65 C to 175 C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4750A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4750A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron 1N4750A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.