The Rectron 1N4752A is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features a unidirectional polarity and is packaged in a DO-41 axial lead package. The diode element is made of silicon and has a pin count of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4752A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron 1N4752A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.