
The 1N4752A-B is a Zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 5uA and a maximum power dissipation of 1W. The diode is packaged in a DO-41 case and is available in quantities of 1000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4752A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Impedance | 45R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4752A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
