Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4756A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 4.7A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 47V |
| Zener Current | 200mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4756A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
