
The 1N4935G-T is a 200V general purpose rectifier from Rectron. It features a DO-41 package and operates over a temperature range of -65°C to 150°C. The device has a maximum reverse current of 5uA and a maximum surge current of 30A. The 1N4935G-T is available in tape and reel packaging with a quantity of 5000 units per reel. This device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4935G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4935G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.