The 1N4937G-T is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage rating of 600V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 package and is available in quantities of 5000 per reel. The 1N4937G-T is RoHS compliant.
Sign in to ask questions about the Rectron 1N4937G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4937G-T technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4937G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
