
The Rectron 1N4946-T is a general purpose rectifier with a maximum reverse voltage of 600V and a maximum reverse current of 5uA. It operates over a temperature range of -65°C to 150°C and is available in a DO-41 package. The device is packaged in tape and reel quantities of 5000 units. The 1N4946-T is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4946-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N4946-T technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4946-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
