
The Rectron 1N5234B-B is a single zener diode with a nominal voltage of 6.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 7 ohms. The diode is packaged in a DO-35 case and is RoHS compliant. It operates over a temperature range of -65°C to 175°C, with a maximum reverse leakage current of 5 microamperes.
Sign in to ask questions about the Rectron 1N5234B-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N5234B-B technical specifications.
| Package/Case | DO-35 |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5234B-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.