
The Rectron 1N5234B-T is a Zener diode with a DC rated voltage of 6.2V and a voltage tolerance of 5%. It has a power dissipation of 500mW and is packaged in a DO-35 case. The diode operates over a temperature range of -65°C to 175°C and is RoHS compliant. With a maximum reverse leakage current of 5uA, this Zener diode is suitable for various applications.
Sign in to ask questions about the Rectron 1N5234B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N5234B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5234B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
