The Rectron 1N5244B-B is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and a voltage tolerance of 5%. The diode is packaged in a DO-35 package and is RoHS compliant. It has a Zener voltage of 14V and a Zener current of 10mA, with a maximum reverse leakage current of 100nA and an impedance of 15R.
Rectron 1N5244B-B technical specifications.
| Package/Case | DO-35 |
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5244B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.