
The 1N5244B-T is a 14V 5% Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener current of 10mA. The diode is packaged in a DO-35 package and is lead-free exempt. It is RoHS compliant and available in quantities of 10,000 per reel.
Rectron 1N5244B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 15R |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5244B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
