
The 1N5392-T is a general purpose rectifier diode from Rectron with a maximum operating temperature range of -65°C to 175°C. It features a reverse voltage rating of 100V and a maximum surge current of 50A. The diode is packaged in a DO-15 plastic package and is available in quantities of 4000 per reel. The 1N5392-T is RoHS compliant.
Sign in to ask questions about the Rectron 1N5392-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N5392-T technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5392-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
