
The Rectron 1N5400G-T is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C and a maximum reverse current of 5uA. It has a maximum surge current of 150A and a DC rated voltage of 50V. The diode is packaged in a DO-201AD package and is RoHS compliant. It has a capacitance of 40pF and a current rating of 3A.
Sign in to ask questions about the Rectron 1N5400G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N5400G-T technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5400G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
