
The 1N5401G-T is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse current of 5uA and a maximum surge current of 150A. The diode is packaged in a DO-201AD package and is RoHS compliant. It has a capacitance of 40pF and a current rating of 3A. The 1N5401G-T is suitable for use in a variety of applications including power supplies and rectifier circuits.
Sign in to ask questions about the Rectron 1N5401G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N5401G-T technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5401G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
