
The Rectron 1N5406G-B is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a reverse voltage of 600V and a maximum surge current of 150A. The device is packaged in a DO-201AD plastic package and is RoHS compliant.
Sign in to ask questions about the Rectron 1N5406G-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N5406G-B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5406G-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
