
General purpose rectifier diode, 1 phase, 1 element, with a 3A current rating and 1kV reverse voltage. Features a maximum operating temperature of 175°C and a low maximum reverse current of 5uA. Packaged in a DO-201AD plastic case, this lead-free and RoHS compliant component offers a 150A surge current capability and 40pF capacitance. Supplied on tape and reel, with 1200 units per package.
Sign in to ask questions about the Rectron 1N5408G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1N5408G-T technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5408G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
