
The 1N5818-T is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage rating of 30V and a maximum reverse current of 200uA. The diode is packaged in a DO-41 package and is lead free. It is RoHS compliant and available in quantities of 5000 per reel.
Rectron 1N5818-T technical specifications.
| Capacitance | 110pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 25A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5818-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.