
The 1N5822-T is a 40V general purpose rectifier diode with a current rating of 3A. It is packaged in a DO-201AD plastic package and is RoHS compliant. The diode has a maximum operating temperature range of -55°C to 150°C and a maximum reverse leakage current of 200uA. It can handle a maximum surge current of 80A and is available in quantities of 1200 per reel.
Rectron 1N5822-T technical specifications.
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 80A |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5822-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
