NPN silicon planar transistor in a TO-18 metal can for switching, linear amplifier, and VHF amplifier applications. It supports up to 40 V collector-emitter voltage, 800 mA continuous collector current, and 500 mW power dissipation at 25 °C ambient or 1.2 W at 25 °C case temperature. The device operates over a -65 °C to +200 °C junction and storage temperature range. It offers transition frequency above 300 MHz, noise figure below 4 dB, output capacitance below 8 pF, and input capacitance below 25 pF under the stated test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 2N2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rectron 2N2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.