The Rectron 5KP18CA-B is a bidirectional transient voltage suppressor with a clamping voltage of 29.2V and a peak pulse power of 5kW. It operates within a temperature range of -55°C to 150°C and is supplied at 18V. The device is available in bulk packaging with 30,000 units per package. It is compliant with RoHS regulations and features a package type of O-PALF-W2.
Sign in to ask questions about the Rectron 5KP18CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 5KP18CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP18CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.