The Rectron 5KP24CA-T transient voltage suppressor features a clamping voltage of 38.9V and a peak pulse power rating of 5kW. It operates within a temperature range of -55°C to 150°C and is available in a P-package quantity of 30000 units per reel. This bidirectional device is RoHS compliant and suitable for use in applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
Rectron 5KP24CA-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Operating Supply Voltage | 24V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |