Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 5KP33CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 53.3V |
| Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 93.8A |
| Operating Supply Voltage | 33V |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP33CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
