Unidirectional transient voltage suppressor diode featuring 5000W peak pulse power dissipation. This silicon diode offers a repetitive peak reverse voltage of 36V and a breakdown voltage range from 40V to 44.2V. Maximum clamping voltage is 58.1V, with a nominal breakdown voltage of 42.1V. Operating temperature spans from -55°C to 150°C. The component has 2 axial terminals and 1 silicon diode element.
Rectron 5KP36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron 5KP36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.