
The 5KP36C-T is a bidirectional transient voltage suppressor diode with a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 77.8A and operates within a supply voltage of 36V. This device is available in a plastic package with 2 pins and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 5KP36C-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 5KP36C-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 77.8A |
| Operating Supply Voltage | 36V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP36C-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.