The Rectron 5KP64A-T transient voltage suppressor is a unidirectional device with a peak pulse power rating of 5kW and an operating supply voltage of 64V. It features a clamping voltage of 103V and is packaged in a P-case. The device operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging with 30,000 units per package. The 5KP64A-T is compliant with RoHS regulations.
Rectron 5KP64A-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Operating Supply Voltage | 64V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP64A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.