
TVS Diodes - Transient Voltage Suppressors 5% bi-dir
Checking distributor stock and pricing after the page loads.
Rectron 5KP75CA-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5mA |
| Operating Supply Voltage | 75V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |