
The Rectron 6A10-B is a general purpose rectifier diode with a maximum reverse voltage of 1kV and a maximum reverse current of 10uA. It operates over a temperature range of -55°C to 150°C and is packaged in a R package type. The diode is RoHS compliant and available in quantities of 200 per box.
Rectron 6A10-B technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Package Quantity | 200 |
| Packaging | Box |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 6A10-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
