
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rectron BAT54C technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
