
The BAV21WS is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has two terminals and a pin count of two. The diode element is made of silicon and is a general purpose rectifier. The maximum reverse voltage is 200 volts and the maximum power dissipation is 0.2 watts.
Sign in to ask questions about the Rectron BAV21WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BAV21WS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron BAV21WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.