
The BAV70-T diode from Rectron features a maximum reverse voltage of 70V and a maximum surge current of 450mA. It operates within a temperature range of -55°C to 150°C. The device is packaged in a SOT-23 package and is available in quantities of 3000 per reel. The BAV70-T is RoHS compliant.
Sign in to ask questions about the Rectron BAV70-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BAV70-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 450mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron BAV70-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
