The BAV99-W is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 70V. The diode is available in a 3-pin package type, specifically R-PDSO-G3. It is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Sign in to ask questions about the Rectron BAV99-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BAV99-W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron BAV99-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.