The BAW56 is a surface-mount dual small-signal switching diode with a common-anode configuration in a SOT-23 package. It is rated for 85 V reverse voltage and 4 ns reverse recovery time. Forward voltage is specified as 1.0 V at 50 mA. The device is intended for compact high-speed signal switching applications.
Sign in to ask questions about the Rectron BAW56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BAW56 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BAW56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.